Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-970
- Mfr. Part No.:
- AZ 16-12ZVRK-M16
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
SGD159.55
(exc. GST)
SGD173.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD159.55 |
*price indicative
- RS Stock No.:
- 335-970
- Mfr. Part No.:
- AZ 16-12ZVRK-M16
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NC, NO | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| IP Rating | IP67 | |
| Contact AC Voltage | 230V ac | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Number of Head Directions | 3 | |
| Length | 30mm | |
| Depth | 90mm | |
| Standards/Approvals | CCC, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, cULus | |
| Width | 52mm | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 NC, NO | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
IP Rating IP67 | ||
Contact AC Voltage 230V ac | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Number of Head Directions 3 | ||
Length 30mm | ||
Depth 90mm | ||
Standards/Approvals CCC, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, cULus | ||
Width 52mm | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - AZ 16-12ZVRK-M16
This safety switch is a Compact interlock designed to secure access points in industrial machinery and production environments. It provides a robust enclosure and defined contact functionality for integrating into safety circuits where controlled guard access is required, operating across specified temperature limits and compatible with standard conduit entries.
Features and Benefits:
• IP67-rated enclosure maintains protection against dust and temporary immersion
• Fibreglass-reinforced thermoplastic housing reduces chemical and impact susceptibility
• Actuator lock style enables direct mechanical actuation for secure guarding
• Two NC and one NO contact arrangement supports safety logic and signalling
• Rated for 230V ac and 24V dc compatibility with control systems
• Conduit entries accept three M16x1.5 fittings for straightforward cable routing
• Fibreglass-reinforced thermoplastic housing reduces chemical and impact susceptibility
• Actuator lock style enables direct mechanical actuation for secure guarding
• Two NC and one NO contact arrangement supports safety logic and signalling
• Rated for 230V ac and 24V dc compatibility with control systems
• Conduit entries accept three M16x1.5 fittings for straightforward cable routing
Applications
• Suitable for guarding on conveyor access panels
• Ideal for integration with machine stop and interlock circuits
• Used for perimeter protection on automated production lines
• Can be used for safety monitoring of removable guards and doors
• Used with control cabinets requiring sealed external switching points
• Ideal for integration with machine stop and interlock circuits
• Used for perimeter protection on automated production lines
• Can be used for safety monitoring of removable guards and doors
• Used with control cabinets requiring sealed external switching points
What environmental temperatures can it tolerate?
It operates within a range from -30°C to 80°C.
How many directional head positions does it offer for mounting?
The head can be oriented in three different directions to suit installation.
Are auxiliary contacts available for feedback to control systems?
Yes, it includes one auxiliary contact for signalling or control interlocks.
What approvals support its application in regulated installations?
It holds approvals including EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, CCC and cULus.
Is the actuator supplied with the unit?
No, the actuator is not included with the device.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
