Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-969
- Mfr. Part No.:
- AZ16-03ZVRK-M16-2254
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
SGD129.39
(exc. GST)
SGD141.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD129.39 |
*price indicative
- RS Stock No.:
- 335-969
- Mfr. Part No.:
- AZ16-03ZVRK-M16-2254
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Lock Style | Actuator | |
| Actuator Included | Yes | |
| Safety Contacts | 3 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | 30°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, CCC | |
| Depth | 90mm | |
| Width | 52mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Lock Style Actuator | ||
Actuator Included Yes | ||
Safety Contacts 3 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature 30°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, CCC | ||
Depth 90mm | ||
Width 52mm | ||
Length 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switch with a separate actuator features a thermoplastic enclosure, is double-insulated, and has dimensions of 52 mm x 90 mm x 30 mm. It offers universal coding and is designed for long life.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slotted holes for adjustment, circular holes for location
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
