ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-614
- Mfr. Part No.:
- 1SCA022512R9270
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
SGD10,434.52
(exc. GST)
SGD11,373.63
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10,434.52 |
*price indicative
- RS Stock No.:
- 720-614
- Mfr. Part No.:
- 1SCA022512R9270
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for superior protection and operational reliability in demanding environments. Designed with a 6-pole setup, this safety switch accommodates up to 250A at 415V AC, Ideal for robust electrical applications. Featuring a galvanised steel enclosure with an IP65 rating, it ensures exceptional resistance against moisture and dust, making it suitable for outdoor use. This switch integrates essential safety features like an interlocked cover and a padlockable handle, ensuring safety while facilitating safe maintenance operations. The device incorporates multiple cable entry options, enhancing flexibility in installations, while its built-in gas pressure relief function adds an additional layer of user safety in case of an internal arc.
Constructed with a robust galvanised steel enclosure for durability and UV resistance
IP65 rated for excellent ingress protection against dust and water
Equipped with a pistol handle design for easy operation and padlock functionality for added safety
Interlocked cover prevents accidental access during operation, ensuring user safety
.Complies with necessary safety standards, including IEC 60947-1 and IEC 60947-3
Built-in gas pressure relief function safeguards against internal faults
Capable of handling electrical loads of up to 250A, accommodating diverse industrial applications
Pollution degree rated at 3 for enhanced adaptation to harsh environments
Features mechanical compatibility with diverse cable configurations for versatile usage
