North Safety Spectacles, Clear, Black Polycarbonate Lens, Nylon
- RS Stock No.:
- 409-3652
- Mfr. Part No.:
- 1000001
- Manufacturer:
- North
Subtotal (1 unit)*
SGD15.54
(exc. GST)
SGD16.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.54 |
*price indicative
- RS Stock No.:
- 409-3652
- Mfr. Part No.:
- 1000001
- Manufacturer:
- North
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Lens Colour | Clear | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Standards/Approvals | EN 175, ISO 9001 / 2000, EN 166 | |
| Bifocal Lens | No | |
| Frame Style | Semi-Framed | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| Frame Material | Nylon | |
| Select all | ||
|---|---|---|
Brand North | ||
Lens Colour Clear | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Standards/Approvals EN 175, ISO 9001 / 2000, EN 166 | ||
Bifocal Lens No | ||
Frame Style Semi-Framed | ||
EN 207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
Frame Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Portwest Safety Spectacles Clear Polycarbonate
- Riley FLUX Safety Spectacles UV Resistant Black Polycarbonate Lens, Thermoplastic
- Honeywell Safety Millennia Sport Safety Glasses Clear Nylon
- Bolle Safety BL130N Safety Glasses Clear Nylon
- Honeywell Safety Millennia 2G Safety Glasses Anti-Fog Coating Blue Nylon
- Coverguard 60960 Safety Glasses Impact Resistant Clear Nylon,
- Bolle NESS Safety Spectacles, Clear Polycarbonate Lens
- Bolle Safety SOLIS Safety Glasses Scratch Resistant Clear Nylon
