Riley Fresna Safety Glasses, Moisture Resistant, Amber, Amber Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 670-341
- Mfr. Part No.:
- RLY00073
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
SGD1,813.82
(exc. GST)
SGD1,977.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD1,813.82 | SGD9.069 |
*price indicative
- RS Stock No.:
- 670-341
- Mfr. Part No.:
- RLY00073
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Amber | |
| Product Type | Safety Glasses | |
| Frame Colour | Amber | |
| Resistance Features | Moisture Resistant | |
| Standards/Approvals | (EU) 2016/425, EN166, UK 2016/425, Z87+, AS/NZS 1337.1:2010 | |
| Frame Style | DIELECTRIC SPORTS STYLE | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | Fresna | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Amber | ||
Product Type Safety Glasses | ||
Frame Colour Amber | ||
Resistance Features Moisture Resistant | ||
Standards/Approvals (EU) 2016/425, EN166, UK 2016/425, Z87+, AS/NZS 1337.1:2010 | ||
Frame Style DIELECTRIC SPORTS STYLE | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series Fresna | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley FRESNA safety glasses do not contain any metal parts & so help protect eyes from electric arcs that may form while working on electrical equipment or heavy machinery. The slimline temple design boosts comfort when worn with ear defenders. Its compliance to EN166 FT CE UKCA Z87+ standard.
Compact design for easy integration into various setups
Durable build ensures longevity under demanding conditions
Facilitates precise control over multiple electrical devices
User friendly operation for enhanced efficiency
Versatile compatibility with numerous applications
Related links
- Riley Fresna Safety Glasses Grey Polycarbonate
- Riley Fresna Safety Glasses Clear Polycarbonate
- Riley Retna Safety Glasses Amber Tr90 Thermoplastic
- Riley STREAM Safety Glasses Amber Red Tr90 Thermoplastic,
- Riley Navigator Safety Glasses Black Polycarbonate Lens, Polycarbonate
- Riley Riletto Safety Glasses Blue Polycarbonate
- Riley CYPHER Safety Glasses Black Polycarbonate Lens, Polycarbonate
- Riley CYPHER Safety Glasses Clear Black Polycarbonate Lens, Polycarbonate
