Bolle NESS+ Safety Glasses, Anti-Fog, Copper Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 606-166
- Mfr. Part No.:
- NESPSN30E
- Manufacturer:
- Bolle
Subtotal (1 unit)*
SGD18.74
(exc. GST)
SGD20.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.74 |
*price indicative
- RS Stock No.:
- 606-166
- Mfr. Part No.:
- NESPSN30E
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Lens Colour | Copper | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Fog | |
| Bifocal Lens | No | |
| Frame Style | Rimless | |
| Standards/Approvals | CE, RoHS | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | NESS+ | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Lens Colour Copper | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Fog | ||
Bifocal Lens No | ||
Frame Style Rimless | ||
Standards/Approvals CE, RoHS | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series NESS+ | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Copper safety glasses with NESS+ enjoy all the benefits of the NESS model, with added comfort thanks to co-injected temples. The exclusive PLATINUM scratch and fog-resistant coating helps you work more efficiently. NESS+ is also available in two sizes.
Ultra wrap-around frame for perfect protection
Non-slip bridge
Bi-material temples for better comfort
Related links
- Bolle NESS+ Safety Glasses Smoked Polycarbonate Lens, Polycarbonate
- Bolle Safety NESS+ Safety Glasses Polycarbonate
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Polycarbonate
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Black Polycarbonate Lens,
- Bolle Safety NESS Safety Glasses Anti-Mist Smoked
- Bolle Safety NESS+ Safety Glasses Scratch Resistant Smoked Orange Polycarbonate Lens,
- Bolle Safety NESS+ Safety Glasses Anti-Fog Coating Black
- Bolle Safety NESS Safety Glasses Scratch Resistant Brown Orange Polycarbonate Lens,
