HAIX 602017 Black Steel Toe Capped Unisex Safety Trainer 11, EU 45 CE EN ISO 20345:2011
- RS Stock No.:
- 270-7376
- Mfr. Part No.:
- 602017-11
- Manufacturer:
- HAIX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-7376
- Mfr. Part No.:
- 602017-11
- Manufacturer:
- HAIX
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAIX | |
| Series | 602017 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | HRO | |
| Resistance Features | Waterproof, Slip Resistant, Shock Resistant, Puncture Resistant | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand HAIX | ||
Series 602017 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features HRO | ||
Resistance Features Waterproof, Slip Resistant, Shock Resistant, Puncture Resistant | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- HAIX 602017 Black Steel Toe Capped Unisex Safety Trainer 14, EU 48 CE EN ISO 20345:2011
- HAIX 602017 Black Steel Toe Capped Unisex Safety Trainer 7, EU 41 CE EN ISO 20345:2011
- HAIX 602017 Black Steel Toe Capped Unisex Safety Trainer 6.5, EU 40.5 CE EN ISO 20345:2011
- HAIX 602017 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345:2011
- HAIX 602017 Black Steel Toe Capped Unisex Safety Boots 12, EU 47 CE EN ISO 20345:2011
- HAIX 602017 Black EU 36 CE EN ISO 20345:2011
- HAIX 602017 Black EU 48 CE EN ISO 20345:2011
- HAIX 602017 Red EU 44 CE EN ISO 20345:2011
