Heckel Suxxeed Offroad Black, Silver Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20345:2022 + A1:2024

N

This image is representative of the product range

Subtotal (1 pair)*

SGD134.97

(exc. GST)

SGD147.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD134.97

*price indicative

RS Stock No.:
874-627
Mfr. Part No.:
6793345
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

Suxxeed Offroad

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black, Silver

Closure Type

Eyelets, Hook, Lace

Safety Toe Type

Non-Metallic

Midsole Material

Non-Metallic

Resistance Features

Perforation, Water Repellent

Additional Safety Features

FO, Ladder Grip, S3, SC, SR

Size US

11.5

Safety Rating EN ISO 20345

2022, CI

Upper Material

Water Repellent Grain Leather

Standards/Approvals

EN 20345:2022 + A1:2024

Sole Material

Dual Density Polyurethane

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety footwear offers superior protection and comfort, designed specifically for demanding outdoor environments while ensuring compliance with safety standards and enhancing wearer visibility.

Water-repellent oiled grain leather upper enhances durability

Non-metallic composite toe cap provides superior protection without added weight

Ultra-flexible sole with all-terrain profile ensures outstanding grip

Reflective elements improve visibility in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy