uvex 8647239 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 39 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-292
- Mfr. Part No.:
- 8647239
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
SGD244.99
(exc. GST)
SGD267.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD244.99 |
*price indicative
- RS Stock No.:
- 841-292
- Mfr. Part No.:
- 8647239
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 8647239 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Closure Type | Lace, Zip | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Metal Free | |
| Midsole Material | Polyurethane | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Polyurethane | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Hydrophobic Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 8647239 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Closure Type Lace, Zip | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Metal Free | ||
Midsole Material Polyurethane | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Hydrophobic Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot combines Advanced protective features with comfort and durability. Designed primarily for light applications indoors, it ensures reliable protection while maintaining comfort for prolonged wear.
Polyurethane outsole offers excellent slip resistance and is oil- and fuel-resistant
Metal-free toe cap and textile penetration resistance provide lightweight protection
Hydrophobic leather upper ensures water-repellency and longevity
Breathable textile lining enhances comfort and moisture management
Removable innersole promotes hygiene and provides customization options
Related links
- uvex 6879239 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 39 DIN EN ISO 20345:2022+A1:2024
- uvex 8642239 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 39 DIN EN ISO 20345:2022+A1:2024
- uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 8642237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 6879242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
- uvex 8642235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
- uvex 6879247 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 47 DIN EN ISO 20345:2022+A1:2024
