uvex 8647236 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 36 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-289
- Mfr. Part No.:
- 8647236
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
SGD244.99
(exc. GST)
SGD267.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD244.99 |
*price indicative
- RS Stock No.:
- 841-289
- Mfr. Part No.:
- 8647236
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 8647236 | |
| Gender | Unisex | |
| Size EU | 36 | |
| Colour | Black | |
| Closure Type | Lace, Zip | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Metal Free | |
| Midsole Material | Polyurethane | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Polyurethane | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Hydrophobic Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 8647236 | ||
Gender Unisex | ||
Size EU 36 | ||
Colour Black | ||
Closure Type Lace, Zip | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Metal Free | ||
Midsole Material Polyurethane | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Hydrophobic Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot offers robust protection and comfort, tailored for light applications where physical demands on footwear are minimal, making it an Ideal choice for indoor work environments.
Polyurethane outsole provides excellent slip resistance, oil and fuel resistance
Metal-free toe cap with carbon enhances protection without added weight
Hydrophobic leather upper material ensures water-repellency and durability
Breathable textile lining keeps feet comfortable and dry
Related links
- uvex 6879236 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 36 DIN EN ISO 20345:2022+A1:2024
- uvex 8642236 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 36 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 8642237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 8642243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
- uvex 8642235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
