Sterling Safety Wear Churchill Brown Composite Toe Capped Unisex Boot 6, EU 39 CE EN ISO 20345 2022

N

This image is representative of the product range

Subtotal (1 pair)*

SGD162.50

(exc. GST)

SGD177.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD162.50

*price indicative

RS Stock No.:
838-363
Mfr. Part No.:
Churchill Brown 6
Manufacturer:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Product Type

Boot

Series

Churchill

Gender

Unisex

Size EU

39

Size UK

6

Colour

Brown

Closure Type

Laces

Safety Toe Type

Composite

Resistance Features

Fuel Oil, Heat and Cold Insulation, Heat Resistant, Slip Resistant, Waterproof and Breathable

Midsole Material

Composite Midsole

Additional Safety Features

CI, ESD, HI, Tough Scuff Cap, Wide Fit

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE EN ISO 20345 2022

Upper Material

Full Grain Leather

Slip Resistance Rating

Yes

Sole Material

Polyurethane (Outsole), Rubber (Outsole)

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Boot crafted from high-quality full-grain leather to provide durability and a professional appearance in tough working conditions. It is engineered with a focus on comprehensive foot protection, making it suitable for demanding sectors like construction and heavy industry.

Heat resistant outsole capable of withstanding temperatures up to 300°C

Water resistant leather upper for protection against damp environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy