Honeywell Safety KWX205 Black Steel Toe Capped Female/Male Safety Boots 13, EU 47 PLS

This image is representative of the product range

Subtotal (1 pair)*

SGD287.93

(exc. GST)

SGD313.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD287.93

*price indicative

RS Stock No.:
779-872
Mfr. Part No.:
KWX205C-R-Size 4
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

KWX205

Product Type

Safety Boots

Gender

Female/Male

Size EU

47

Size UK

13

Colour

Black

Closure Type

Pull-Up

Safety Toe Type

Steel

Additional Safety Features

Puncture Resistant

Midsole Material

Steel

Size US

14

Resistance Features

Anti-Static

Safety Rating EN ISO 20345

S3

Sole Material

Dual Density Polyurethane

Standards/Approvals

PLS

Upper Material

Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy