Honeywell Safety KWD206 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

SGD180.91

(exc. GST)

SGD197.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD180.91

*price indicative

RS Stock No.:
779-336
Mfr. Part No.:
KWD206-N-Size 9
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

KWD206

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Closure Type

Side Zip

Safety Toe Type

Steel

Additional Safety Features

Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant

Midsole Material

Steel

Size US

10

Resistance Features

Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant

Size JP/CN

28 cm

Safety Rating EN ISO 20345

S1P

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SR

Sole Material

Dual Density Polyurethane

Upper Material

Full Grain Leather

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy