Honeywell Safety KWD205 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

SGD218.19

(exc. GST)

SGD237.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD218.19

*price indicative

RS Stock No.:
779-085
Mfr. Part No.:
KWD205-N-Size 13
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Boots

Series

KWD205

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Closure Type

Pull-Up

Safety Toe Type

Steel

Midsole Material

Steel

Additional Safety Features

Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant

Resistance Features

Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant

Size US

14

Size JP/CN

31 cm

Safety Rating EN ISO 20345

S1P

Upper Material

Full Grain Leather

Sole Material

Dual Density Polyurethane

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy