Scruffs T5 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- RS Stock No.:
- 634-696
- Mfr. Part No.:
- T55000
- Manufacturer:
- Scruffs
This image is representative of the product range
Subtotal (1 unit)*
SGD113.11
(exc. GST)
SGD123.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD113.11 |
*price indicative
- RS Stock No.:
- 634-696
- Mfr. Part No.:
- T55000
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Series | T5 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Closure Type | Lace Up | |
| Colour | Tan | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Protective Toe-Cap | |
| Midsole Material | Steel | |
| Size US | 13 | |
| Resistance Features | Penetration Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Series T5 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Closure Type Lace Up | ||
Colour Tan | ||
Safety Toe Type Steel | ||
Additional Safety Features Protective Toe-Cap | ||
Midsole Material Steel | ||
Size US 13 | ||
Resistance Features Penetration Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Upper Material Leather | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Ridge Safety Boot is a tough, reliable option at an accessible price point which Ideal for apprentices, first time buyers, or trades looking for dependable protection without breaking the bank. Built with a Durable leather upper, the Ridge features a steel toe cap and steel midplate for classic on-site protection. The slip resistant sole gives you the grip you need on uneven or slippery surfaces, while the simple design keeps it functional and fuss-free.
Steel toe cap for solid impact protection
Steel midplate for underfoot penetration resistance
Durable leather upper for rugged performance
Slip resistant sole for safe footing on site
Affordable entry level safety boot
Related links
- Scruffs T5 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- Scruffs T550 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 12, EU 47
- Rockfall Black Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345 S3 SRC
- CAT Holton Honey Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- Baudou 5429 Green Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- Amblers FS301 Black Steel Toe Capped Men's Safety Boots 12, EU 47 ANSI/ESD S20.20:2021
- Amblers AS335 Black Steel Toe Capped Men's Safety Boots 12, EU 47 ANSI/ESD S20.20:2021
