Scruffs T550 Tan Aluminium Toe Capped Women's Safety Boots 8, EU 42
- RS Stock No.:
- 634-550
- Mfr. Part No.:
- T55090.5
- Manufacturer:
- Scruffs
This image is representative of the product range
Subtotal (1 unit)*
SGD143.99
(exc. GST)
SGD156.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD143.99 |
*price indicative
- RS Stock No.:
- 634-550
- Mfr. Part No.:
- T55090.5
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Safety Boots | |
| Series | T550 | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Tan | |
| Closure Type | Lace Up | |
| Safety Toe Type | Aluminium | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite | |
| Size US | 9 | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Composite Midplate | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Safety Boots | ||
Series T550 | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Tan | ||
Closure Type Lace Up | ||
Safety Toe Type Aluminium | ||
Additional Safety Features HRO | ||
Midsole Material Composite | ||
Size US 9 | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Composite Midplate | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Womens Switchback Safety Boot is built to perform with a womens-specific fit, offering the same lightweight protection and comfort as the original Switchback but tailored for all day wear on women's feet. The aluminium toe cap delivers strong impact protection without the bulk, while the composite midplate shields against underfoot hazards with less weight than steel. A nubuck leather upper adds durability and style, with a water resistant finish to keep feet dry on wet sites.
Slip resistant and fuel oil-resistant outsole for secure grip and durability
Shock absorbing sole reduces pressure on feet and joints
Anti static properties help prevent electrostatic build-up
Heat resistant outsole for use in hot environments
Related links
- Scruffs T550 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- Amblers FS103 Tan Steel Toe Capped Women's Safety Boots 8, EU 42 STANDARD EN ISO 20345:2011
- Puma Safety Black Aluminium Toe Capped Women's Safety Boots 8 ASTM F2413 SD ASTM
- Helly Hansen Grey EU 42 EN ISO 20345:2011 S3 WR SRC, BS EN IEC
- Rockfall Black Fibreglass Toe Capped Women's Safety Boots 8, EU 42
- Rockfall Honey Non-Metallic Toe Capped Women's Safety Boots 8, EU 42
- Rockfall Honey Fibreglass Toe Capped Women's Safety Boots 8, EU 42
- Rockfall Onyx Black Black Fibreglass Toe Capped Women's Safety Boots 8, EU 42 EN ISO 20345:2011
