Honeywell Safety 1091303S Black, Grey Composite Toe Capped Unisex Safety Shoes 7.5, EU 41 EN ISO 20345:2011 SRC / EN
- RS Stock No.:
- 633-146
- Mfr. Part No.:
- 1091303S-41
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
SGD114.42
(exc. GST)
SGD124.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD114.42 |
*price indicative
- RS Stock No.:
- 633-146
- Mfr. Part No.:
- 1091303S-41
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1091303S | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Closure Type | Eyelets, Round Polyester Black Laces | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | Yes | |
| Standards/Approvals | EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191, CE | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1091303S | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.5 | ||
Closure Type Eyelets, Round Polyester Black Laces | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Slip Resistance Rating Yes | ||
Standards/Approvals EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Tech total flex S3 ankle shoe is an integral 100% composite safety footwear featuring Air System, Light System, and Flex System technologies. It includes a WRU-certified upper for water absorption and penetration resistance and is equipped with a 200-joule extra-wide toecap. The shoe provides Electro Static Discharge protection compliant with EN 61340-5-1 and meets standards EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191. Constructed with acid-resistant microfiber, it offers antistatic properties (A), heel energy absorption (E), a hyper-ventilated lining for enhanced breathability, and 1100 N (P) perforation resistance. CE certificate of conformity N° 0075/020/161/04/18/0585.
Crampon sole
Heat-insulated sole
Cold-insulated sole
Related links
- Honeywell Safety 1092703S Black Composite Toe Capped Unisex Safety Shoes 7.5, EU 41 EN ISO 20345:2011 SRC / EN 61340-4-3
- Honeywell Safety 1024503S Composite Toe Capped Unisex Safety Shoes 7.5 CE
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 7.5, EU 41 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1091303S Black EU 40 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Black EU 46 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Black EU 44 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Black EU 35 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Black EU 43 EN ISO 20345:2011 SRC / EN
