V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6, EU 39 EN13832-2:2018, EN ISO 20345:2022

Subtotal (1 pair)*

SGD144.94

(exc. GST)

SGD157.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD144.94

*price indicative

RS Stock No.:
314-653
Mfr. Part No.:
V2170/06
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Series

V2170 Hyrax IGS

Gender

Men

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Fibreglass

Size US

7

Resistance Features

Chemical Resistant, Oil Resistant, Water Resistant

Midsole Material

Superflex-Bre Composite

Additional Safety Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Ladder Grip, Metatarsal Protection, Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN13832-2:2018, EN ISO 20345:2022

Upper Material

Leather Free, Water Resistant Breathable Upper

RoHS Status: Exempt

COO (Country of Origin):
TR
The V12 Footwear Hyrax IGS Boot is a lightweight water resistant black vegan friendly safety hiker. The toes stay protected with a fibreglass toecap. The underfoot is safe with a protective woven superflex fibre composite midsole. It is safe and stable grip on slippery surfaces with the IGSTM sole unit. It added safety with a chemical splash proof upper and ESD protection.

Puncture resistant

Toecap

Scaffold board slip tested

Energy absorption

Electrostatic Dissipative

Cleated outsole

Closed heel

Size 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy