V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

SGD144.21

(exc. GST)

SGD157.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD144.21

*price indicative

RS Stock No.:
314-636
Mfr. Part No.:
V1720/08
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Ankle Safety Boots

Series

INTREPID IGS V1720

Gender

Women

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

A Bellows Tongue, Ankle Impact Protection, A Tough Scuff Cap, Non-Snagging Eyelet System

Size US

9

Slip Resistance Rating

SRC

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Intrepid IGS Boot is built on a specially created women’s last. The Intrepid IGS provides optimum fit to the female foot shape. It features a soft padded ergonomic collar and benefits from the new Energyse insole for superior shock absorbance and full foot cushioning. Metal free, the Intrepid offers ankle impact protection, a tough scuff cap and a bellows tongue, making it very hardwearing. A non snagging eyelet system prevents risk of trips, and the innovative IGS rubber sole ensures superb grip on all surfaces.

Metal free

Heat resistant

Anti static

Composite midsole

Composite toecap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy