Delta Plus OYSTER2 S5 SRA Black, Green Stainless Steel Toe Capped Unisex Safety Footwear 4, EU 37 CE EN ISO 20345
- RS Stock No.:
- 301-632
- Mfr. Part No.:
- OYST2S5VE37
- Manufacturer:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 301-632
- Mfr. Part No.:
- OYST2S5VE37
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | OYSTER2 S5 SRA | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Green | |
| Safety Toe Type | Stainless Steel | |
| Size US | 5 | |
| Midsole Material | Stainless Steel | |
| Additional Safety Features | Anti-Static, Shock Absorbing, Slip Resistant, Weather Protection | |
| Resistance Features | Anti-Static, Shock Resistant, Slip Resistant, Weather Resistant | |
| Standards/Approvals | CE EN ISO 20345 | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series OYSTER2 S5 SRA | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Green | ||
Safety Toe Type Stainless Steel | ||
Size US 5 | ||
Midsole Material Stainless Steel | ||
Additional Safety Features Anti-Static, Shock Absorbing, Slip Resistant, Weather Protection | ||
Resistance Features Anti-Static, Shock Resistant, Slip Resistant, Weather Resistant | ||
Standards/Approvals CE EN ISO 20345 | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety waders providing protection up to the chest, suitable for all types of work or activities in contact with water. Ideal for applications in agriculture, fishing, public works, and forestry.
Shock absorbing heel to relieve joint strain
Drawstring to ensure water tightness
Handles for easy product donning
Related links
- Delta Plus OYSTER2 S5 SRA Black EU 38 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 42 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 40 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Green EU 39 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Green EU 41 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 47 EN ISO 20345 S5 FO A E
- Delta Plus OYSTER2 S5 SRA Black EU 45 EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 46 EN ISO 20345
