Delta Plus GARDEN OB SRA Black, Khaki Unisex Safety Footwear 2, EU 47 CE EN ISO 20347
- RS Stock No.:
- 301-630
- Mfr. Part No.:
- GARDEOBKA47
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
SGD21.02
(exc. GST)
SGD22.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD21.02 |
*price indicative
- RS Stock No.:
- 301-630
- Mfr. Part No.:
- GARDEOBKA47
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | GARDEN OB SRA | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 2 | |
| Colour | Black, Khaki | |
| Resistance Features | Weather Resistant, Slip Resistant | |
| Size US | 13 | |
| Additional Safety Features | Slip Resistant, Weather Protection | |
| Sole Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | CE EN ISO 20347 | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series GARDEN OB SRA | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 2 | ||
Colour Black, Khaki | ||
Resistance Features Weather Resistant, Slip Resistant | ||
Size US 13 | ||
Additional Safety Features Slip Resistant, Weather Protection | ||
Sole Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
Standards/Approvals CE EN ISO 20347 | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Clogs are lightweight work clogs are specifically designed for the agricultural sector, offering comfort and durability. Ideal for applications in public works and forestry, they provide practical footwear for demanding work environments.
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Streamlined design for easy day to day cleaning
Related links
- Delta Plus GARDEN OB SRA Black EU 36 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 40 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 44 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 41 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 45 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 43 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 42 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 46 CE EN ISO 20347
