Bicap WHALE Black, Blue Composite Toe Capped Unisex Safety Boots 5.5, EU 39 CE
- RS Stock No.:
- 205-565
- Mfr. Part No.:
- PS60730/7D K 4 - WHALE 39
- Manufacturer:
- Bicap
Subtotal (1 pair)*
SGD126.79
(exc. GST)
SGD138.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD126.79 |
*price indicative
- RS Stock No.:
- 205-565
- Mfr. Part No.:
- PS60730/7D K 4 - WHALE 39
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Boots | |
| Series | WHALE | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 5.5 | |
| Colour | Black, Blue | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Boots | ||
Series WHALE | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 5.5 | ||
Colour Black, Blue | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boot is a solid, class protection S3S SR boot with water repellent nubuck upper and an abrasion resistant scuff cap, equipped with a high breathability system PRO AIR Waterblock. Its tricomponent insole, made in open cells high density polyurethane, memory foam and fast drying microperforated microfiber.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
