- RS Stock No.:
- 755-9770
- Mfr. Part No.:
- HMD020-00M-300
- Manufacturer:
- JSP
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-9770
- Mfr. Part No.:
- HMD020-00M-300
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Column Protectors
Adaptable and robust
Toughened polythene material
UV Stabilised for extended longer life expectancy when used externally
Black units are 100% recycled PE
Red webbing straps encase larger girders
Reflective patches
Interlocking connectors for added security when assembled
Toughened polythene material
UV Stabilised for extended longer life expectancy when used externally
Black units are 100% recycled PE
Red webbing straps encase larger girders
Reflective patches
Interlocking connectors for added security when assembled
Specifications
Attribute | Value |
---|---|
Barrier Type | Column Protector |
Colour | Yellow |
Material | PE |
Width | 440mm |
Height | 1 m |
Depth | 410 mm |