- RS Stock No.:
- 183-7321
- Mfr. Part No.:
- 2037FE
- Manufacturer:
- First Alert
Discontinued product
- RS Stock No.:
- 183-7321
- Mfr. Part No.:
- 2037FE
- Manufacturer:
- First Alert
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fire-resistant, waterproof chest keeps your valuable documents and electronics secure
Withstands external temperatures of up to 1550 degrees F for up to 30 minutes
Waterproof design keeps contents dry even when submerged
0.62-cubic foot capacity provides ample storage space
An ideal size for storing and organizing hanging file folders
Dimensions inside: length: 30.9 cm width: 21.9 cm height: 26.5 cm
Withstands external temperatures of up to 1550 degrees F for up to 30 minutes
Waterproof design keeps contents dry even when submerged
0.62-cubic foot capacity provides ample storage space
An ideal size for storing and organizing hanging file folders
Dimensions inside: length: 30.9 cm width: 21.9 cm height: 26.5 cm
Outside dimensions: length 41.2cm, width 33.6cm, height 33cm
Specifications
Attribute | Value |
---|---|
Capacity | 17.5L |
Water Resistant | Yes |
Fireproof | Yes |
Fire Protection Time | 30min |
Height | 26.5 cm |
Width | 21.9cm |
Depth | 30.9 cm |