IRIMO Heavy Duty Foldable Steel Sack Truck, 90 kg Load, 480 mm, 250 mm

Subtotal (1 unit)*

SGD111.80

(exc. GST)

SGD121.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD111.80

*price indicative

RS Stock No.:
711-629
Mfr. Part No.:
9063FT90
Manufacturer:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Sack Truck

Load Capacity

90kg

Wheel Diameter

170mm

Foldable

Yes

Weight Class

Heavy Duty

Frame Material

Steel

Overall Height

420mm

Load Plate Depth

250mm

Tyre Material

Elastic

Load Plate Width

480mm

Load Plate Material

Aluminium

Overall Width

480mm

Overall Depth

1m

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Transporter with aluminium base is a robust solution designed to facilitate the easy carrying of heavy loads. Crafted with a steel frame and featuring an aluminium baseplate, this transporter combines durability and functionality in its design. The folded size of 60x480x730 mm ensures it remains Compact for transport and storage, while its lightweight nature makes it Ideal for transporting up to 90 kg effortlessly. In addition to its practicality, the transporter includes elastic bands to secure loads firmly, enhancing safety during transit. The conveniently designed handle allows for comfortable carrying, making this product an essential tool for anyone needing to move bulky items efficiently.

Durable steel frame construction for long-lasting use

Aluminium baseplate measuring 250x480 mm provides stability

Compact folded size for easy storage and transport

Designed to carry loads of up to 90 kg effortlessly

Includes elastic bands to secure loads securely

Convenient handle allows for comfortable transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy