Vogel 300 mm Stainless Spring Steel Ruler Metric

Subtotal (1 unit)*

SGD5.08

(exc. GST)

SGD5.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.08

*price indicative

RS Stock No.:
642-085
Mfr. Part No.:
1010020030
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Length

300mm

Product Type

Ruler

Unit of Measure

Metric

Material

Stainless Spring Steel

Width

13mm

Finish

Non-Glare, Matt Surface

Flexible

Yes

Standards/Approvals

CE, tolerance class II, DIN

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Flexible steel rules are precision measuring tools crafted from stainless spring steel, designed for accurate measurements in various applications. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.

Non glare and matt surface

Etched graduation for a clear reading

CE classification at type A and type B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy