Vogel 200 mm Stainless Spring Steel Ruler Metric

Subtotal (1 unit)*

SGD4.11

(exc. GST)

SGD4.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 239 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4.11

*price indicative

RS Stock No.:
642-079
Mfr. Part No.:
1010010020
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Length

200mm

Unit of Measure

Metric

Product Type

Ruler

Material

Stainless Spring Steel

Width

13mm

Finish

Matt Surface, Non-Glare

Flexible

Yes

Standards/Approvals

DIN, Accuracy class acc. to tolerance class II, CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Flexible steel rules are precision measuring tools crafted from stainless spring steel, designed for accurate measurements in various applications. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.

Non glare and matt surface

Etched graduation for a clear reading

CE classification at type A and type B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy