Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-6202
- Mfr. Part No.:
- EC61330
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Router Type | Modem Router | |
| Model | COSY131 | |
| Network Speed | 10/100Mbit/s | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Router Type Modem Router | ||
Model COSY131 | ||
Network Speed 10/100Mbit/s | ||
- COO (Country of Origin):
- LT
The HMS Industrial Networks have Ewon COSY131 industrial internet router with secure VPN connection from the machine to anywhere in the world via Talk2M, a cloud-based remote connectivity solution. The router seamlessly communicates on the local area network with the PLC and the HMI, and allows remote connection from a computer, tablet, or smartphone
Ethernet-WAN-Connection (ETH)
USB connectivity for micro PLC
Firewall friendly outbound connection
SD card option for easy commissioning
PLC remote Service and Support
USB connectivity for micro PLC
Firewall friendly outbound connection
SD card option for easy commissioning
PLC remote Service and Support
Related links
- StarTech.com 4096 x 2160 pixel USB 3.2 Docking Station USB 3.2 Portswith VGA, USB - 4 xUSB ports
- Ewon Ewon Cosy+ Ewon Cosy, 4 Port
- Ewon FLEXY205 FLEXY205, 4 Port
- Ewon Flexy102 Flexy102, 4 Port
- Ewon Flexy101 Flexy101, 4 Port
- Ewon Cosy+ Cosy+, 4 Port WiFi
- Ewon Cosy+ Cosy, 4 Port 4G APAC
- Ewon Cosy+ Cosy Ethernet, USB
