TP-Link DR3220V-4G DR3220, 8 Port 4G, Cellular, Ethernet, USB
- RS Stock No.:
- 907-186
- Mfr. Part No.:
- DR3220V-4G
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
SGD971.71
(exc. GST)
SGD1,059.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD971.71 |
*price indicative
- RS Stock No.:
- 907-186
- Mfr. Part No.:
- DR3220V-4G
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Gateway | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 100 → 240 V | |
| Connection Type | 4G, Cellular, Ethernet, USB | |
| Mount Type | Desktop, Rack | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 44mm | |
| Width | 294mm | |
| Standards/Approvals | RoHS | |
| Series | DR3220 | |
| Depth | 180mm | |
| Weight | 1.45kg | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Gateway | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 100 → 240 V | ||
Connection Type 4G, Cellular, Ethernet, USB | ||
Mount Type Desktop, Rack | ||
Number of Ports 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 44mm | ||
Width 294mm | ||
Standards/Approvals RoHS | ||
Series DR3220 | ||
Depth 180mm | ||
Weight 1.45kg | ||
- COO (Country of Origin):
- CN
The TP-Link DSL gateway designed for high-performance multi-WAN broadband access. It provides integrated routing and centralised Cloud management for multiple sites, making it perfect for communications cabinets.
Supports 4G+ Cat6 up to 300 Mbps with dual Nano SIM slots for failover
Integrated DSL port supports Super VDSL up to 350 Mbps
Includes 2 FXS analog ports 1 Gigabit combo port and 4 LAN ports
Related links
- D-Link DWM-314-TP Cellular, 4 Port 4G LTE
- TP-Link ER603WP-4G-Outdoor Omada, 3 Port 4G
- D-Link DWM-314-T Cellular, 4 Port 4G
- TP-Link Unmanaged 8 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Managed 8 Port Smart Switch Power Over Ethernet
- Ewon Cosy+ Cosy Ethernet, USB
- TP-Link LS1008G Unmanaged 8 Port Ethernet Switch
