Bosch 0.601.627.271 Cordless, 18 V Router
- RS Stock No.:
- 870-758
- Mfr. Part No.:
- 0.601.6C2.004
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD801.84
(exc. GST)
SGD874.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD801.84 |
*price indicative
- RS Stock No.:
- 870-758
- Mfr. Part No.:
- 0.601.6C2.004
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Router | |
| Motor Type | Brushless | |
| Speed | 30000rpm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Power Rating | 18V | |
| Overall Length | 444mm | |
| Collet Size | 0.25in | |
| Standards/Approvals | No | |
| Overall Height | 254mm | |
| Series | PRO | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Router | ||
Motor Type Brushless | ||
Speed 30000rpm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Power Rating 18V | ||
Overall Length 444mm | ||
Collet Size 0.25in | ||
Standards/Approvals No | ||
Overall Height 254mm | ||
Series PRO | ||
Weight 1.1kg | ||
- COO (Country of Origin):
- HU
The Bosch Cordless Palm router is designed for precision routing tasks, offering unmatched power and accessory compatibility. It stands out with its exceptional versatility, tailored for the needs of trade and industry professionals.
Maximum power with a battery voltage of 18.0 V
Versatile no-load speed ranging from 10,000 to 30,000 rpm
Compatible with collet diameters of 6 mm, 8 mm, and 1/4 inch
Lightweight design at just 1.1 kg excluding battery
Related links
- Bosch 0.601.627.271 Corded Router 3-Pin (UK)
- Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- Bosch 0.601.9N5 Keyed Cordless 18 V 13 mm 100 nm 18000rpm
- Bosch GSB Autolock Cordless 18 V 13 mm
- Bosch 0.601.9N3 Keyless Cordless 18 V 13 in 76 nm 2100rpm
- Bosch 0.611.927 SDS Plus Cordless 18 V 18 mm
- Bosch 0.611 SDS Plus Cordless 18 V 18 mm 900rpm
- Bosch 0.611.924 SDS Plus Cordless 18 V 24 mm 1050rpm
