- RS Stock No.:
- 212-4737
- Mfr. Part No.:
- K1F006NX
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 16/07/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD213.41
(exc. GST)
SGD232.62
(inc. GST)
Units | Per unit |
1 + | SGD213.41 |
- RS Stock No.:
- 212-4737
- Mfr. Part No.:
- K1F006NX
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric K1F006NX is a body for stepping switch 1 Pole description , 45° Switching positions , for Ø 22 mm fixing mode , Without Off position , Front mounting
Green Premium product
Mercury free
Bezel material Metal
Mercury free
Bezel material Metal
Specifications
Attribute | Value |
---|---|
Accessory Type | Stepping switch |
For Use With | Cam switch body |
Series | K1 |
Better World Verification | Green Premium |
Better World Product | Yes |