Kern Conveyor Roller, 500 mm Width, 505 mm x 655 mm
- RS Stock No.:
- 863-395
- Mfr. Part No.:
- YRO-03
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,331.59
(exc. GST)
SGD2,541.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,331.59 |
*price indicative
- RS Stock No.:
- 863-395
- Mfr. Part No.:
- YRO-03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Conveyor Roller | |
| Overall Track Width | 655mm | |
| Overall Track Length | 505mm | |
| Roller Width | 500mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Conveyor Roller | ||
Overall Track Width 655mm | ||
Overall Track Length 505mm | ||
Roller Width 500mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern roller conveyor designed for efficient transport of goods, featuring a robust construction suitable for various handling tasks, making it an Ideal solution for logistics operations.
Dimensions device (WxDxH) are 655x505x130 mm, ensuring a Compact footprint
Weighing surface dimensions measure 650x500 mm for versatile use
Constructed from aluminium frame and galvanised rollers for durability
Net weight is approximately 13 kg, making it easily manageable
Gross weight stands at around 14 kg, providing structural integrity
Related links
- Kern Conveyor Roller 400 mm Width, 405 mm x 505 mm
- Kern Conveyor Roller 300 mm Width, 305 mm x 405 mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 655 mm x
- Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 710 mm x 125 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 425 mm L 8 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 225 mm L 8 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 525 mm L 8 mm Spindle, 546mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 655 mm x 900 mm x
