Tsubaki ANSI G8 40-2 Single Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 184-5803
- Mfr. Part No.:
- RS40-2 OL
- Manufacturer:
- Tsubaki
Subtotal (1 bag of 10 units)*
SGD158.33
(exc. GST)
SGD172.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD158.33 | SGD15.833 |
*price indicative
- RS Stock No.:
- 184-5803
- Mfr. Part No.:
- RS40-2 OL
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 40-2 | |
| Product Type | Offset Link | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel | |
| Pitch | 12.7mm | |
| Series | ANSI G8 | |
| Roller Diameter | 7.92mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 40-2 | ||
Product Type Offset Link | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel | ||
Pitch 12.7mm | ||
Series ANSI G8 | ||
Roller Diameter 7.92mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki ANSI G8 40-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 100-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 50-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 120-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 80-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 120-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 40-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 24B-2 Single Offset Link Carbon Steel Offset Link
