Renold GY08B1 08B-1 Simplex Carbon Steel Roller Chain

N

Subtotal (1 unit)*

SGD28.04

(exc. GST)

SGD30.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD28.04

*price indicative

RS Stock No.:
805-102
Mfr. Part No.:
GY08B1S30I
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

08B-1

Mechanical Link Type

Simplex

Material

Carbon Steel

Pitch

12.7mm

Series

GY08B1

Pin Length

16.5mm

Width Between Roller Link Plates

7.75mm

Pin Type

Riveted

Standards/Approvals

ISO606

Roller Diameter

8.51mm

COO (Country of Origin):
DE
The Renold chain system is designed to deliver outstanding performance by providing high wear resistance and excellent reliability under heavy loads, ensuring superior functionality across various applications.

Engineered with a wide-waist link plate for optimised stress distribution

Proprietary lubricant enhances initial wear life by up to 50%

Solid extruded bushes improve strength and extend wear life significantly

Precision triple Punch holing guarantees accurate alignment for even wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy