Renold SD 20B-1 Connecting Link Steel Roller Chain Link

This image is representative of the product range

Subtotal (1 unit)*

SGD55.06

(exc. GST)

SGD60.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD55.06

*price indicative

RS Stock No.:
708-520
Mfr. Part No.:
SD20B1S11I
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

20B-1

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Steel

Series

SD

Pitch

1.25in

Pin Length

41.1mm

Width Between Roller Link Plates

19.56mm

Pin Type

Spring Clip

Standards/Approvals

ISO 606

Roller Diameter

19.05mm

COO (Country of Origin):
CN
If you are looking for a good quality product from a reliable supplier for "standard duty" chain applications, look to Renold SD. While most suppliers buy-in their economy line of chain, Renold manufactures its own.

Range of sizes from 6.35mm to 2.5 inch pitch

Consistent quality

Depth of inventory

Renold SD Simplex Cottered Connecting link (No. 11)


Renold SD Simplex Cottered Connecting link (No. 11) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by split pins, through the protruding ends of the connecting pins.

Features and Benefits


Great range of sizes;Excellent quality making them wear and fatigue resistant

Product Application Information


These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinery’s operators.;Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.

Chain Standards


European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

• Simplex;• Duplex;• Triplex

Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.

The ISO standard has a simple numbering system:

• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• “B” indicates European Standard;• The suffix indicates the number of strands in a chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy