Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-324
- Mfr. Part No.:
- SD10B1SZS26I
- Manufacturer:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
SGD13.74
(exc. GST)
SGD14.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.74 |
*price indicative
- RS Stock No.:
- 708-324
- Mfr. Part No.:
- SD10B1SZS26I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 10B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 0.625in | |
| Series | SD | |
| Pin Length | 19.6mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 10B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 0.625in | ||
Series SD | ||
Pin Length 19.6mm | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Spring Clip | ||
Standards/Approvals ANSI | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. its precision engineering ensures compatibility with BS standards, making it a trusted choice for industrial power transmission needs.
Ensures imperial measurement standard
Ensures easy installation and removal for maintenance
Provides reliable performance across varied industrial applications
Related links
- Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 10B-1 Connecting Link Stainless Steel Roller Chain Link
- Renold SD 10B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold Renold SD (Red Box) 10B-1 Connecting Link Steel Roller Chain Link
- Renold Renold SD 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold SD 10B-2 Connecting Link Stainless Steel Roller Chain Link
- Renold SD 40-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 25-1 Connecting Link Carbon Steel Roller Chain Link
