Renold SD 160-2 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-295
- Mfr. Part No.:
- SD160A2S11I
- Manufacturer:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
SGD164.03
(exc. GST)
SGD178.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD164.03 |
*price indicative
- RS Stock No.:
- 708-295
- Mfr. Part No.:
- SD160A2S11I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 160-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | SD | |
| Pitch | 50.8mm | |
| Pin Length | 122.9mm | |
| Width Between Roller Link Plates | 31.55mm | |
| Pin Type | Cotter | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 28.58mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 160-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series SD | ||
Pitch 50.8mm | ||
Pin Length 122.9mm | ||
Width Between Roller Link Plates 31.55mm | ||
Pin Type Cotter | ||
Standards/Approvals ANSI | ||
Roller Diameter 28.58mm | ||
- COO (Country of Origin):
- CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. Its carbon steel construction offers durability and strength, making it a trusted choice for industrial power transmission needs.
Made of carbon steel for enhanced strength and durability
Ensures secure connection for chain assemblies
Offers easy installation for quick assembly
Provides reliable operation in general chain applications
Related links
- Renold SD 32B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 10B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 120-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 28B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 05B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 16B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 06B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 40B-2 Connecting Link Carbon Steel Roller Chain Link
