NTN NJ308EAT2XC4 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-605
- Mfr. Part No.:
- NJ308EAT2XC4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD142.36
(exc. GST)
SGD155.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD142.36 |
*price indicative
- RS Stock No.:
- 704-605
- Mfr. Part No.:
- NJ308EAT2XC4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 98500N | |
| End Type | Open | |
| Series | NJ | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 61200°/s | |
| Maximum Speed - Grease | 43200°/s | |
| Limiting Speed | 10200rpm | |
| Static Load Rating | 81500N | |
| Internal Clearance | C4 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 98500N | ||
End Type Open | ||
Series NJ | ||
Number of Rows 1 | ||
Maximum Speed - Oil 61200°/s | ||
Maximum Speed - Grease 43200°/s | ||
Limiting Speed 10200rpm | ||
Static Load Rating 81500N | ||
Internal Clearance C4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for reliability in axial load applications. This separable roller bearing features a polyamide cage, ensuring effective load distribution and enhanced durability. With an internal diameter of 40 mm and an external diameter of 90 mm, it is Ideal for various industrial uses where robust performance is essential. The bearing's high dynamic load capacity of 98,500,000 mN and static load capacity of 81,500,000 mN make it an excellent choice for demanding operational conditions.
Constructed with a polyamide cage that optimises load performance and longevity
Designed for single direction axial loads, enhancing its operational efficiency
Separable design allows for easy installation and maintenance, streamlining the replacement process
Dynamic load capacity of 98,500,000 mN caters to high-stress applications
Static load capacity of 81,500,000 mN ensures reliability under stationary conditions
Versatile lubrication limits for both oil and grease allow for custom maintenance solutions
Temperature operating range from -20°C to 120°C (253.15 °K to 393.15 °K) fits varied environments
Precision dimensions including an internal diameter of 40 mm and external diameter of 90 mm ensure compatibility with numerous applications
Radial clearance class C4 provides flexibility for thermal expansion and load variations
Related links
- NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2XC3 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NU308 40 mm ID Roller Bearing, 90 mm OD
- NTN NF308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN 32308U Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2X 40 mm ID Roller Bearing, 90 mm OD
