NTN NF310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 700-079
- Mfr. Part No.:
- NF310
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD342.72
(exc. GST)
SGD373.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD342.72 |
*price indicative
- RS Stock No.:
- 700-079
- Mfr. Part No.:
- NF310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 46200°/s | |
| Maximum Speed - Grease | 39000°/s | |
| Limiting Speed | 7700rpm | |
| Series | NF | |
| Dynamic Load Rating | 96500N | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 86000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 46200°/s | ||
Maximum Speed - Grease 39000°/s | ||
Limiting Speed 7700rpm | ||
Series NF | ||
Dynamic Load Rating 96500N | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 86000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for high axial loads with a separable design and a robust pressed steel cage, providing durability and performance in various applications. Its dimensions include an internal diameter of 50 mm and an external diameter of 110 mm, purposefully crafted to ensure a perfect fit and operational reliability. This bearing is particularly suited for oil and grease lubrication, boasting impressive limit speeds of 46,200°/s and 39,000°/s respectively. Designed for essential industries, it operates efficiently within a temperature range of 233.15 K to 393.15 K, supporting seamless functionality even under challenging conditions.
Separable design allows for easy installation and maintenance
Pressed steel cage enhances durability and load capacity
Designed for high axial loads ensuring optimal performance under pressure
Min fillet radius of 2 mm facilitates flexibility in application
Robust construction supports prolonged operational life
Suitable for both oil and grease lubrication catering to diverse operational needs
Effective within a temperature range from 233.15 K to 393.15 K
Dynamic load capacity of 96500000 mN contributes to its reliability
Fatigue limit load of 10500000 mN ensures stability under repeated stresses
Related links
- NTN NJ2310ET2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2X 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310ET2XC4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
