NTN NU2213EAT2X 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-882
- Mfr. Part No.:
- NU2213EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD208.30
(exc. GST)
SGD227.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD208.30 |
*price indicative
- RS Stock No.:
- 698-882
- Mfr. Part No.:
- NU2213EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 120mm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Series | NU | |
| Limiting Speed | 6700rpm | |
| Static Load Rating | 181000N | |
| Dynamic Load Rating | 176000N | |
| Maximum Speed - Oil | 40200°/s | |
| Maximum Speed - Grease | 28800°/s | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 120mm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Series NU | ||
Limiting Speed 6700rpm | ||
Static Load Rating 181000N | ||
Dynamic Load Rating 176000N | ||
Maximum Speed - Oil 40200°/s | ||
Maximum Speed - Grease 28800°/s | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for optimal load-carrying capacity and reliability in demanding applications. Its floating design and separable structure facilitate easy assembly and maintenance, while the polyamide cage ensures smooth operation even under high-speed conditions. With a maximum operating temperature of 393.15 °K and a minimum of 253.15 °K, this bearing is suitable for a wide range of environments, making it Ideal for industrial machinery. Its precise dimensions and effective radial clearance contribute to enhanced performance, ensuring that equipment runs smoothly and efficiently over extended periods.
Engineered with a single row design for high load capacity and reliability
Floating and separable structure aids in simple installation and maintenance
Polyamide cage ensures smooth operation and durability at high speeds
Maximum operating temperature reaches up to 393.15 °K for versatile use
Minimum operating temperature of 253.15 °K suits a variety of environments
Optimised radial clearance improves overall performance and longevity
Composed of high-quality materials for long-lasting efficiency and strength
Designed for dynamic load capabilities up to 176,000,000 mN
Static load resilience reaches 181,000,000 mN to support demanding applications
Related links
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 32213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN NU213EAT2XC3 65 mm ID Roller Bearing, 120 mm OD
- NTN NU213 65 mm ID Roller Bearing, 120 mm OD
- NTN NJ213EAT2X 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- SNR 30213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN NUP2213EAT2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
