NTN 4T-33287 Tapered Roller 73.03 mm ID Tapered Roller Bearing, 117.47 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD80.16

(exc. GST)

SGD87.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD80.16

*price indicative

RS Stock No.:
698-859
Mfr. Part No.:
4T-33287
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

73.03mm

Bore Type

Cylindrical

Cage Material

Steel

Cone Width

30.16mm

Bearing Material

Steel

Number of Rows

1

Bearing Dynamic Load Rating

117kN

End Type

Open

Series

4T

Cup Width

23.81mm

Static Load Rating

175kN

Outside Diameter

117.47mm

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for high performance and reliability in various applications. This type of bearing is expertly designed to support both radial and axial loads, making it an essential component for machinery requiring precise movement and alignment. With an internal diameter of 73.025 mm and a robust bearing width of 30.162 mm, these bearings ensure optimal load distribution and longevity. The construction includes a pressed steel cage and is meticulously crafted to maintain efficiency and performance under dynamic conditions. Precision and durability make these bearings Ideal for demanding industrial environments.

Single row design offers efficient load distribution

Constructed with a robust pressed steel cage for enhanced durability

Dynamic load capacity of 129,000,000 mN accommodates heavy machinery demands

Static load capacity of 175,000,000 mN provides reliability in stationary applications

Internal diameter of 73.025 mm ensures precise fitment in various setups

Optimised for extensive rating life with a coefficient of 1

Enhanced axial load handling with upper coefficient of 1.38

Max shoulder diameter of 80 mm enables compatibility with a range of installations

Fillet radius maximisation at 3.5 mm promotes smoother operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy