NTN 4T-33281/33472 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD156.10

(exc. GST)

SGD170.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD156.10

*price indicative

RS Stock No.:
698-858
Mfr. Part No.:
4T-33281/33472
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

71.43mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

175kN

Number of Rows

1

Outside Diameter

120mm

Cup Width

23.44mm

End Type

Open

Bearing Dynamic Load Rating

117kN

Series

4T

Bearing Material

Steel

Cone Width

30.16mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed for optimal performance in various applications. With precision engineering, this bearing offers a reliable solution for rotational movement, ensuring smooth operation even under heavy loads. Its pressed steel cage not only enhances durability but also contributes to a lightweight structure, making it suitable for a range of machinery. This product exemplifies quality and efficiency, serving as a VITAL component for industries requiring high reliability and performance. The NTN Tapered roller bearing guarantees an extended service life, leading to reduced maintenance needs and enhanced operational productivity.

Single row design allows for effective load distribution

Tapered roller configuration minimises friction, promoting smoother movement

Pressed steel cage ensures longevity and structural integrity

Optimised for high load capacities, enhancing reliability in demanding applications

Ideal for use in a variety of machinery for versatile functionality

Manufactured by ntn, guaranteeing quality and performance in every unit

Compact design supports easy installation and integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy