NTN 1R80X90X54 80 mm ID Needle Roller Bearing Needle, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD113.26

(exc. GST)

SGD123.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD113.26

*price indicative

RS Stock No.:
698-817
Mfr. Part No.:
1R80X90X54
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

80mm

Race Width

54mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

90mm

End Type

Shielded

Bearing Material

Steel

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle Roller Bearing Inner Ring is an engineered component designed to support high-performance applications. Crafted specifically with reliability in mind, this inner ring boasts a remarkable internal diameter of 80 mm and a bearing width of 54 mm, ensuring a robust fit for various machinery. Enhanced by an under roller diameter of 90 mm, this product facilitates smooth operation and reduced friction, contributing to its overall efficiency. Ideal for precision applications, the ring adheres to a P0 precision class standard while featuring a fillet radius of 1 mm, which optimises structural integrity. Whether employed in industrial or commercial settings, this component meets the stringent demands of modern engineering, ensuring durability and dependability.

Constructed to offer optimal performance in demanding applications

Internal diameter of 80 mm supports a secure fit and function

Width of 54 mm provides strength and stability during operation

Under roller diameter of 90 mm ensures smooth functionality

Fillet radius of 1 mm allows for enhanced compatibility and manoeuvrability

Adheres to precision class P0 for reliable performance standards

Mass of 0.543 kg contributes to a robust design without excess weight

Lubrication hole is designed for ease of maintenance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy