NTN NU214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 698-793
- Mfr. Part No.:
- NU214
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD183.74
(exc. GST)
SGD200.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD183.74 |
*price indicative
- RS Stock No.:
- 698-793
- Mfr. Part No.:
- NU214
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 125mm | |
| Internal Clearance | CN | |
| Static Load Rating | 95000N | |
| Number of Rows | 1 | |
| Limiting Speed | 6500rpm | |
| Maximum Speed - Grease | 33000°/s | |
| Maximum Speed - Oil | 39000°/s | |
| Series | NU | |
| Dynamic Load Rating | 92500N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 125mm | ||
Internal Clearance CN | ||
Static Load Rating 95000N | ||
Number of Rows 1 | ||
Limiting Speed 6500rpm | ||
Maximum Speed - Grease 33000°/s | ||
Maximum Speed - Oil 39000°/s | ||
Series NU | ||
Dynamic Load Rating 92500N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in applications requiring high radial load capacity and reliability. With its robust design, this bearing features a floating and separable structure, designed with a pressed steel cage for enhanced durability. It caters to various operational needs with a dynamic load rating of 92.5 MN and a static load rating of 95 MN, ensuring it can handle significant stress and demanding environments. The well-calibrated internal and external diameters along with precise width measurements contribute to its exceptional performance, making it an Ideal choice for numerous industrial applications.
Offers a high dynamic load capacity of 92.5 MN for durability in demanding applications
Separable design allows for easy assembly and disassembly during maintenance
Pressed steel cage enhances strength while minimising weight
Versatile usage with a maximum operating temperature reaching 393.15 °K
Facilitates smooth operation with minimised radial clearance, enhancing overall efficiency
Supports oil and grease lubrication with clearly defined limit speeds for both scenarios
Reduced friction achieved through optimal radius fillets, improving lifespan and reliability
Precision engineering ensures minimal shoulder diameter variation for stable performance
Related links
- FAG NU214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NJ214EAT2X 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU2214ET2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214EAT2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NJ214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU2214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NUP 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
