NTN 10X22208EAKW33EE Round 40 mm ID Bearing, 80 mm OD
- RS Stock No.:
- 649-163
- Mfr. Part No.:
- 10X22208EAKW33EE
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD244.43
(exc. GST)
SGD266.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD244.43 |
*price indicative
- RS Stock No.:
- 649-163
- Mfr. Part No.:
- 10X22208EAKW33EE
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 5.38mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Dynamic Load Rating | 116000N | |
| End Type | Open | |
| Series | 10X | |
| Limiting Speed | 2300rpm | |
| Static Load Rating | 105000N | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing | ||
Inside Diameter 40mm | ||
Race Width 5.38mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Dynamic Load Rating 116000N | ||
End Type Open | ||
Series 10X | ||
Limiting Speed 2300rpm | ||
Static Load Rating 105000N | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing with pressed steel cage is designed to handle high radial and axial loads, providing reliable performance even in harsh operating conditions. Its tapered bore, groove, and lubrication holes ensure smooth operation while maintaining alignment, making it Ideal for applications exposed to impacts and vibrations.
Pressed steel cage for added strength
Groove and lubrication holes on the outer ring
Tapered bore 1:12
Contact Seals on both sides
Handles significant loads and misalignments
Groove and lubrication holes on the outer ring
Tapered bore 1:12
Contact Seals on both sides
Handles significant loads and misalignments
Related links
- NTN 10X22208EAKW33EE Round 40 mm ID Bearing, 80 mm OD
- SNR 10X22208EAW33EE Round 40 mm ID Bearing, 80 mm OD
- NTN 10X22208EAKW33EE Tapered 40 mm ID Spherical Roller Bearing, 80 mm OD
- SKF 2208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 22208 EK Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG NU2208-E-XL-M1 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF 1208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 22208 EK/C3 Tapered 40 mm ID Roller Bearing, 80 mm OD
