NSK 32222J Tapered 110 mm ID Tapered Roller Bearing, 200 mm OD
- RS Stock No.:
- 642-548
- Mfr. Part No.:
- 32222J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
SGD587.40
(exc. GST)
SGD640.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD587.40 |
*price indicative
- RS Stock No.:
- 642-548
- Mfr. Part No.:
- 32222J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 1800rpm | |
| Maximum Speed - Oil | 2400rpm | |
| Bearing Dynamic Load Rating | 490kN | |
| Outside Diameter | 200mm | |
| Static Load Rating | 565kN | |
| Cup Width | 46mm | |
| Number of Rows | 1 | |
| Cone Width | 53mm | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Maximum Speed - Grease 1800rpm | ||
Maximum Speed - Oil 2400rpm | ||
Bearing Dynamic Load Rating 490kN | ||
Outside Diameter 200mm | ||
Static Load Rating 565kN | ||
Cup Width 46mm | ||
Number of Rows 1 | ||
Cone Width 53mm | ||
Limiting Speed 2400rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller bearing is expertly designed to optimize performance and durability in various industrial applications. With a bore diameter of 110 mm and an outside diameter of 200 mm, this bearing is engineered for exceptional load capacity and stability. Its robust construction includes a total width of 56 mm, ensuring reliable operation even under challenging conditions. Ideal for use in machinery that demand precision, this tapered roller bearing feature Advanced chamfer dimensions that enhance the ease of installation and prolong service life. Built to excel in both grease and oil-bath lubrication systems, this bearing meets the diverse needs of modern engineering projects.
Engineered for high load capacities with a Basic dynamic load rating of 490000 N
Features a Basic static load rating of 565000 N ensuring stability in static applications
Allows for both grease and oil-bath lubrication providing flexibility in maintenance options
Constructed to ISO 3FC ISO355 dimension series standards for compatibility with a range of machinery
Includes precise chamfer dimensions for optimal fitting and reduced wear
Minimises installation space requirements with a minimum width of 5 mm and 10 mm on large and small side faces respectively
Related links
- SKF 22222 EK Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF BS2-2222-2RS5K/VT143 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 22222 EK/C3 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CC/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF BS2-2222-2RS5/VT143 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CCK/W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- NTN 23222EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
