NSK 32210J Tapered 50 mm ID Tapered Roller Bearing, 90 mm OD
- RS Stock No.:
- 642-541
- Mfr. Part No.:
- 32210J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
SGD48.31
(exc. GST)
SGD52.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.31 |
*price indicative
- RS Stock No.:
- 642-541
- Mfr. Part No.:
- 32210J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Tapered | |
| Static Load Rating | 109kN | |
| Cup Width | 19mm | |
| Cone Width | 23mm | |
| Outside Diameter | 90mm | |
| Bearing Dynamic Load Rating | 108kN | |
| Maximum Speed - Grease | 4000rpm | |
| Maximum Speed - Oil | 5300rpm | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Tapered | ||
Static Load Rating 109kN | ||
Cup Width 19mm | ||
Cone Width 23mm | ||
Outside Diameter 90mm | ||
Bearing Dynamic Load Rating 108kN | ||
Maximum Speed - Grease 4000rpm | ||
Maximum Speed - Oil 5300rpm | ||
Limiting Speed 5300rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered for precise rotational applications, delivering superior load capacity and reliability. Designed with dimensional accuracy, this bearing features a bore diameter of 50 mm and an outside diameter of 90 mm, making it Ideal for various engineering and industrial systems. Its robust structure achieves both dynamic and static load ratings of 108,000 N and 109,000 N respectively, ensuring optimal performance under significant stress. Crafted for grease and oil-bath lubrication, this bearing enhances operational longevity and efficiency, establishing a dependable solution for critical machinery.
Boundary dimensions are optimised with a total width of 24.75 mm ensuring a Compact fit
Inner ring width is designed to be 23 mm providing enhanced stability during operation
Chamfer dimensions of both the cup and cone are set to 1.5 mm ensuring smooth transitions and reduced wear
Capable of handling speeds exceeding 4000 min-1 with grease lubrication and 5300 min-1 under oil-bath conditions
Effective load centre measures 21 mm promoting even load distribution across the bearing
Shaft and housing abutment diameters are idealised at 61 mm and 86 mm respectively facilitating seamless integration
Minimum widths of spaces required in housing are stipulated at 3 mm and 5.5 mm ensuring adequate clearance
With a mass of approximately 0.642 kg this bearing offers a lightweight yet sturdy solution for various applications
Related links
- FAG 22210-E1-XL-K Tapered 50 mm ID Roller Bearing, 90 mm OD
- FAG 22210-E1-XL-K-C3 Tapered 50 mm ID Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 30308J Tapered 40 mm ID Tapered Roller Bearing, 90 mm OD
- SKF 30210 Taper 50 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 30210A Single Row Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- SNR KIT10X22210EAKW33EE Tapered 50 mm ID Roller Bearing, 90 mm OD
