NSK 22332CAME4C4VE Round 280 mm ID Spherical Roller Bearing, 580 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD4,611.04

(exc. GST)

SGD5,026.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4,611.04

*price indicative

RS Stock No.:
642-464
Mfr. Part No.:
22332CAME4C4VE
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

280mm

Race Width

175mm

Bore Type

Round

Number of Rows

2

Static Load Rating

5150kN

Limiting Speed

1300rpm

Maximum Speed - Oil

710rpm

Maximum Speed - Grease

560rpm

Dynamic Load Rating

4350kN

Outside Diameter

580mm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing offers robust performance tailored for demanding applications. Designed to accommodate significant axial and radial loads, this bearing ensures optimal operation through its unique construction. The spherical form allows for self-alignment, compensating for shaft misalignments and contributing to prolonged operational life. With a bore diameter of 280 mm and an outside diameter of 580 mm, this bearing is well-suited for heavy machinery and industrial applications where reliability is paramount. It boasts impressive Basic dynamic and static load ratings, designed to deliver operational efficiency and reliability, making it an essential component for various mechanical systems.

Self-aligning construction for alignment drift compensation

High Basic dynamic load rating for exceptional performance under load

Robust static load rating provides durability in static applications

Optimised for installation in settings with axial loads enhancing operational reliability

Thermal speed rating of 670 min-1 indicates effective performance under high temperatures

Mechanical speed rating up to 1300 min-1 ensures adaptability in dynamic applications

Comprehensive lubrication specifications support various lubrication methods including grease and oil-bath

Designed with a spacious width of 175 mm accommodating complex applications

Mass of 221 kg assures structural integrity and robustness for enduring conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy