NSK 22322EAE4 Round 110 mm ID Spherical Roller Bearing, 240 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD1,169.59

(exc. GST)

SGD1,274.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,169.59

*price indicative

RS Stock No.:
642-451
Mfr. Part No.:
22322EAE4
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

110mm

Race Width

80mm

Bore Type

Round

Static Load Rating

1120kN

Number of Rows

2

Outside Diameter

240mm

Limiting Speed

1900rpm

Dynamic Load Rating

1030kN

Maximum Speed - Oil

1900rpm

Maximum Speed - Grease

1400rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing stands out in reliability and efficiency, designed to support both axial and radial loads with ease. Ideal for heavy-duty applications, this bearing features robust dimensions with a bore diameter of 110 mm and an outside diameter of 240 mm, ensuring stability even at high speeds. Its precision engineering facilitates a variety of lubrication methods, making it versatile for mechanical systems. The minimal chamfer dimension of 3 mm allows for smooth integration into machinery, ultimately enhancing operational performance and extending service life.

Offers a Basic dynamic load rating of 1030000 N for high performance

Designed to operate efficiently under mechanical speeds of up to 1900 min-1

Supports grease lubrication at 1400 min-1 for versatile maintenance options

Features abutment dimensions tailored for seamless installation and integration

Mass of approximately 17.6 kg provides durability without compromising ease of handling

Robust design accommodates a minimum radius of shaft or housing fillet of 2.5 mm

Versatile design accommodates both forced-circulation oil and oil-bath lubrication methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy