NTN 22315EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

SGD520.42

(exc. GST)

SGD567.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD520.42

*price indicative

RS Stock No.:
640-123
Mfr. Part No.:
22315EAKW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

55mm

Bore Type

Tapered

Cage Material

Steel

Static Load Rating

467.00kN

Internal Clearance

CN

Bearing Material

Through Hardened Steel

Number of Rows

2

Maximum Speed - Grease

2900rpm

Maximum Speed - Oil

3600rpm

Series

223

Standards/Approvals

No

Limiting Speed

4200rpm

End Type

Open

Dynamic Load Rating

491.00kN

Outside Diameter

160mm

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy